Add To Favorites
Product Overview
Digi-Key Part Number 235-1383-1-ND
Quantity Available 8.154
Can ship immediately
Manufacturer

Manufacturer Part Number

NPA 201

Description SENSOR ALTIMETER I2C 8-HCLGA
Expanded Description Pressure Sensor 3.77 PSI ~ 18.27 PSI (26 kPa ~ 126 kPa) Absolute 16 b 8-TLGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 3.77 PSI ~ 18.27 PSI (26 kPa ~ 126 kPa)
Output Type I²C
Output 16 b
Accuracy ±0.003 PSI (±0.02 kPa)
Voltage - Supply 1.7 V ~ 3.6 V
Port Size -
Port Style -
Features Temperature Compensated
Termination Style Solder Pad
Maximum Pressure 290.07 PSI (2000 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-TLGA
Supplier Device Package 8-HCLGA (2.5x2.0)
 
For Use With
You May Also Be Interested In
  • Photo Not Available
  • ENS210-LQFM
  • ams
  • I2C, QFN4, DIGITAL PRE-CALIBRATE
  • Unit Price 3,99000
  • ENS210-LQFMCT-ND
Additional Resources
Standard Package ? 1
Other Names 235-1383-1

16:41:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
5 3,70800 18,54
10 3,27500 32,75
25 2,65680 66,42
50 2,34800 117,40
100 2,28610 228,61
250 2,10072 525,18
500 1,91534 957,67
1.000 1,79176 1.791,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 235-1383-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,51654
  • Digi-Reel® ? : 235-1383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback