Add To Favorites
Product Overview
Digi-Key Part Number 235-1119-1-ND
Quantity Available 2.457
Can ship immediately
Manufacturer

Manufacturer Part Number

NHQM104B425T10

Description NTC THERMISTOR 100K OHM 10% 0805
Expanded Description NTC Thermistor 100k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Video File Amphenol NTC Thermistors | Digi-Key Daily
Featured Product NTC Thermistors
Catalog Page 2557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series NHQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±10%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4250K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 235-1119-1

18:10:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
5 2,47600 12,38
10 2,12100 21,21
25 1,69720 42,43
50 1,55580 77,79
100 1,41430 141,43
250 1,30824 327,06
500 1,23750 618,75
1.000 1,09609 1.096,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 235-1119-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,96430
  • Digi-Reel® ? : 235-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback