Add To Favorites
Product Overview
Digi-Key Part Number 235-1001-ND
Quantity Available 1.578
Can ship immediately
Manufacturer

Manufacturer Part Number

C100F103G

Description NTC THERMISTOR 10K OHM 2% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets C100 Series NTC Epoxy Chip
Catalog Page 2556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series C100
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -80°C ~ 150°C
Power - Max 75mW
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Free Hanging
Package / Case Bead
 
You May Also Be Interested In
  • KS103G2 - US Sensor | 615-1074-ND DigiKey Electronics
  • KS103G2
  • US Sensor
  • NTC THERMISTOR 10K OHM 0.1C BEAD
  • Unit Price 5,24000
  • 615-1074-ND
Additional Resources
Standard Package ? 500
Other Names 235-1001

12:45:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,38000 6,38
5 5,63000 28,15
10 4,97300 49,73
25 4,03480 100,87
50 3,56540 178,27
100 3,47160 347,16
250 3,19012 797,53
500 2,90864 1.454,32
1.000 2,72098 2.720,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback