Add To Favorites
Product Overview
Digi-Key Part Number TE2142CT-ND
Quantity Available 1.272
Can ship immediately

Factory Stock ?: 15
Manufacturer

Manufacturer Part Number

SH50S-3.0-47

Description FIXED IND 47UH 3A 50 MOHM SMD
Expanded Description 47µH Unshielded Toroidal Inductor 3A 50 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH50 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH50
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 47µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.701" L x 0.669" W (17.80mm x 17.00mm)
Height - Seated (Max) 0.451" (11.45mm)
 
Additional Resources
Standard Package ? 1
Other Names TE2142CT

14:40:21 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,45000 4,45
10 4,07700 40,77
25 3,70680 92,67
50 3,11360 155,68
100 2,66900 266,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TE2142TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 2,22816
  • Digi-Reel® ? : TE2142DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.272 - Immediate
    15 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback