Add To Favorites
Product Overview
Digi-Key Part Number TE2149-ND
Quantity Available 673
Can ship immediately
Manufacturer

Manufacturer Part Number

SH50F-0.9-330

Description FIXED IND 330UH 900MA 740 MOHM
Expanded Description 330µH Unshielded Toroidal Inductor 900mA 740 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH50 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH50
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 330µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 740 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.690" L x 0.670" W (17.50mm x 17.00mm)
Height - Seated (Max) 0.492" (12.50mm)
 
Additional Resources
Standard Package ? 200
Other Names SH50F09330
TE2149

07:54:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,26000 5,26
10 4,82500 48,25
25 4,38680 109,67
50 3,68460 184,23
100 3,15830 315,83
250 2,98284 745,71
500 2,80738 1.403,69
1.000 2,63192 2.631,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback