Add To Favorites
Product Overview
Digi-Key Part Number TE2150-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

SH50F-0.85-680

Description FIXED IND 680UH 850MA 1.25 OHM
Expanded Description 680µH Unshielded Toroidal Inductor 850mA 1.25 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH50 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH50
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 680µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.25 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.690" L x 0.670" W (17.50mm x 17.00mm)
Height - Seated (Max) 0.492" (12.50mm)
 
Additional Resources
Standard Package ? 200
Other Names SH50F085680
TE2150

09:18:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,20000 5,20
10 4,77200 47,72
25 4,33840 108,46
50 3,64400 182,20
100 3,12350 312,35
250 2,94996 737,49
500 2,77642 1.388,21
1.000 2,60289 2.602,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback