Add To Favorites
Product Overview
Digi-Key Part Number TE2153-ND
Quantity Available 785
Can ship immediately
Manufacturer

Manufacturer Part Number

SH50C-3.0-330

Description FIXED IND 330UH 3A 150 MOHM TH
Expanded Description 330µH Unshielded Toroidal Inductor 3A 150 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH50 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH50
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 330µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.252" L x 0.701" W (31.80mm x 17.81mm)
Height - Seated (Max) 1.382" (35.10mm)
 
Additional Resources
Standard Package ? 100
Other Names SH50C30330
TE2153

04:06:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,40000 6,40
10 5,82300 58,23
25 5,24040 131,01
50 4,19220 209,61
100 3,95940 395,94
250 3,72648 931,62
500 3,61002 1.805,01
1.000 3,37713 3.377,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback