Add To Favorites
Product Overview
Digi-Key Part Number TE2161-ND
Quantity Available 210
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

SH50C-0.95-1000

Description FIXED IND 1MH 950MA 240 MOHM TH
Expanded Description 1mH Unshielded Toroidal Inductor 950mA 240 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH50 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH50
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 1mH
Tolerance ±20%
Current Rating 950mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.252" L x 0.701" W (31.80mm x 17.81mm)
Height - Seated (Max) 1.382" (35.10mm)
 
Additional Resources
Standard Package ? 100
Other Names SH50C0951000
TE2161

06:02:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,10000 7,10
10 6,46000 64,60
25 5,81320 145,33
50 4,65060 232,53
100 4,39220 439,22
250 4,13384 1.033,46
500 4,00466 2.002,33
1.000 3,74628 3.746,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback