Add To Favorites
Product Overview
Digi-Key Part Number TE2166-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

SH150T-2.24-37

Description FIXED IND 37UH 2.24A 100 MOHM TH
Expanded Description 37µH Unshielded Toroidal Inductor 2.24A 100 mOhm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 37µH
Tolerance ±20%
Current Rating 2.24A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max) 0.358" (9.10mm)
 
Additional Resources
Standard Package ? 200
Other Names SH150T22437
TE2166

05:11:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,65000 5,65
10 5,13800 51,38
25 4,62400 115,60
50 3,69920 184,96
100 3,49370 349,37
250 3,28820 822,05
500 3,18544 1.592,72
1.000 2,97993 2.979,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback