Add To Favorites
Product Overview
Digi-Key Part Number TE2168-ND
Quantity Available 574
Can ship immediately
Manufacturer

Manufacturer Part Number

SH150T-1.54-77

Description FIXED IND 77UH 1.54A 200 MOHM TH
Expanded Description 77µH Unshielded Toroidal Inductor 1.54A 200 mOhm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 77µH
Tolerance ±20%
Current Rating 1.54A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max) 0.358" (9.10mm)
 
Additional Resources
Standard Package ? 200
Other Names SH150T15477
TE2168

03:23:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 4,74400 47,44
25 4,26920 106,73
50 3,41520 170,76
100 3,22550 322,55
250 3,03576 758,94
500 2,94088 1.470,44
1.000 2,75116 2.751,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback