Add To Favorites
Product Overview
Digi-Key Part Number TE2186CT-ND
Quantity Available 3.017
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

SH150S-3.00-38

Description FIXED IND 38UH 3A 50 MOHM SMD
Expanded Description 38µH Unshielded Toroidal Inductor 3A 50 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 38µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.957" L x 0.925" W (24.30mm x 23.50mm)
Height - Seated (Max) 0.427" (10.85mm)
 
Additional Resources
Standard Package ? 1
Other Names TE2186CT

19:07:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,13000 7,13
10 6,48100 64,81
25 5,83240 145,81
50 4,66580 233,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TE2186TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,93867
  • Digi-Reel® ? : TE2186DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback