Add To Favorites
Product Overview
Digi-Key Part Number TE2203CT-ND
Quantity Available 785
Can ship immediately

Factory Stock ?: 8.500
Manufacturer

Manufacturer Part Number

SH150S-0.83-248

Description FIXED IND 248UH 830MA 600 MOHM
Expanded Description 248µH Unshielded Toroidal Inductor 830mA 600 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 248µH
Tolerance ±20%
Current Rating 830mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max) 0.386" (9.85mm)
 
Additional Resources
Standard Package ? 1
Other Names TE2203CT

09:27:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,00000 5,00
10 4,58400 45,84
25 4,16720 104,18
50 3,50040 175,02
100 3,00030 300,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TE2203TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: 2,53276
  • Digi-Reel® ? : TE2203DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback