Add To Favorites
Product Overview
Digi-Key Part Number TE2208CT-ND
Quantity Available 1.277
Can ship immediately
Manufacturer

Manufacturer Part Number

SH150S-0.38-118

Description FIXED IND 118UH 380MA 1.2 OHM
Expanded Description 118µH Unshielded Toroidal Inductor 380mA 1.2 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 118µH
Tolerance ±20%
Current Rating 380mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.441" L x 0.433" W (11.20mm x 11.00mm)
Height - Seated (Max) 0.301" (7.65mm)
 
Additional Resources
Standard Package ? 1
Other Names TE2208CT

22:41:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,52000 4,52
10 4,14500 41,45
25 3,76880 94,22
50 3,16580 158,29
100 2,71360 271,36
250 2,56284 640,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TE2208TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 2,15595
  • Digi-Reel® ? : TE2208DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback