Add To Favorites
Product Overview
Digi-Key Part Number TE2213-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

SH150C-4.50-19

Description FIXED IND 19UH 4.5A 20 MOHM TH
Expanded Description 19µH Unshielded Toroidal Inductor 4.5A 20 mOhm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 19µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 20 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.827" L x 0.449" W (21.00mm x 11.40mm)
Height - Seated (Max) 0.937" (23.80mm)
 
Additional Resources
Standard Package ? 200
Other Names SH150C45019
TE2213

16:58:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,27000 5,27
10 4,78600 47,86
25 4,30680 107,67
50 3,44560 172,28
100 3,25410 325,41
250 3,06264 765,66
500 2,96694 1.483,47
1.000 2,77554 2.775,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback