Add To Favorites
Product Overview
Digi-Key Part Number 1284-1348-1-ND
Quantity Available 1.420
Can ship immediately
Manufacturer

Manufacturer Part Number

QB0805B40WCATD

Description THERMAL CONDUCTOR
Expanded Description Heat Sink Beryllium Oxide Ceramic Heat Spreader
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets QB Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Q-Bridge
Part Status Active
Type Heat Spreader
Package Cooled -
Attachment Method SMD Pad
Shape Rectangular
Length 0.080" (2.03mm)
Width 0.050" (1.27mm)
Diameter -
Height Off Base (Height of Fin) 0.040" (1.02mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 11°C/W
Material Beryllium Oxide Ceramic
Material Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1284-1348-1

11:27:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 3,26200 32,62
25 2,93640 73,41
100 2,67520 267,52
250 2,41416 603,54
500 2,16622 1.083,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1348-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,77371
  • Digi-Reel® ? : 1284-1348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback