Add To Favorites
Product Overview
Digi-Key Part Number 1284-1346-1-ND
Quantity Available 2.446
Can ship immediately
Manufacturer

Manufacturer Part Number

QB0805A40WCATD

Description THERMAL CONDUCTOR
Expanded Description Heat Sink Aluminum Nitride Ceramic Heat Spreader
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets QB Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Q-Bridge
Part Status Active
Type Heat Spreader
Package Cooled -
Attachment Method SMD Pad
Shape Rectangular
Length 0.080" (2.03mm)
Width 0.050" (1.27mm)
Diameter -
Height Off Base (Height of Fin) 0.040" (1.02mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 16°C/W
Material Aluminum Nitride Ceramic
Material Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1284-1346-1

16:40:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,12400 21,24
25 1,89600 47,40
100 1,70650 170,65
250 1,51680 379,20
500 1,32722 663,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1346-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,06766
  • Digi-Reel® ? : 1284-1346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback