Add To Favorites
Product Overview
Digi-Key Part Number 1284-1308-1-ND
Quantity Available 1.690
Can ship immediately
Manufacturer

Manufacturer Part Number

800B8R2BT500XT

Description CAP CER 8.2PF 500V NP0 1111
Expanded Description 8.2pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 800B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 800B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1308-1

17:50:19 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,63000 4,63
10 4,16400 41,64
25 3,88680 97,17
50 3,60900 180,45
100 3,14630 314,63
250 2,77616 694,04
500 2,59108 1.295,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1308-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,14821
  • Digi-Reel® ? : 1284-1308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback