Add To Favorites
Product Overview
Digi-Key Part Number 1284-1294-1-ND
Quantity Available 409
Can ship immediately
Manufacturer

Manufacturer Part Number

800B3R3BT500XT

Description CAP CER 3.3PF 500V NP0 1111
Expanded Description 3.3pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 800B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 800B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1294-1

02:01:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,42000 34,20
25 3,19200 79,80
50 2,96380 148,19
100 2,58370 258,37
250 2,27976 569,94
500 2,12778 1.063,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1294-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,78416
  • Digi-Reel® ? : 1284-1294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback