Add To Favorites
Product Overview
Digi-Key Part Number 1284-1220-1-ND
Quantity Available 4.454
Can ship immediately
Manufacturer

Manufacturer Part Number

600S430JT250XT

Description CAP CER 43PF 250V NP0 0603
Expanded Description 43pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 43pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S430FW-ND 600S430FW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,59387 4.000  Non-Stock ?
1284-1373-1-ND 600S430GT250XT American Technical Ceramics Cut Tape (CT) ? 241 - Immediate
1,70000 1
600S430FT-ND 600S430FT250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,59387 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1220-1

14:35:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,68400 6,84
25 0,60560 15,14
50 0,56860 28,43
100 0,48970 48,97
250 0,44228 110,57
500 0,37910 189,55
1.000 0,32644 326,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1220-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25181
  • Digi-Reel® ? : 1284-1220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback