Add To Favorites
Product Overview
Digi-Key Part Number 1284-1191-1-ND
Quantity Available 3.777
Can ship immediately
Manufacturer

Manufacturer Part Number

600S220GT250XT

Description CAP CER 22PF 250V NP0 0603
Expanded Description 22pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S220FW-ND 600S220FW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,51297 4.000  Non-Stock ?
600S220GW-ND 600S220GW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,33904 4.000  Non-Stock ?
1284-1190-1-ND 600S220FT250XT American Technical Ceramics Cut Tape (CT) ? 8.118 - Immediate
1,62000 1
Additional Resources
Standard Package ? 1
Other Names 1284-1191-1

11:39:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,84400 8,44
25 0,77320 19,33
50 0,73140 36,57
100 0,63290 63,29
250 0,56256 140,64
500 0,47818 239,09
1.000 0,42191 421,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1191-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,33904
  • Digi-Reel® ? : 1284-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback