Add To Favorites
Product Overview
Digi-Key Part Number 1284-1324-1-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

506WLSN10R7KT150T

Description FIXED IND 10.7UH 150MA 7.1 OHM
Expanded Description 10.7µH Unshielded Wirewound Inductor 150mA 7.1 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 506WLSN10R7KT150T
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series 506WLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 10.7µH
Tolerance ±10%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7.1 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.127" L x 0.080" W (3.23mm x 2.03mm)
Height - Seated (Max) 0.105" (2.67mm)
 
Additional Resources
Standard Package ? 1
Other Names 1284-1324-1

16:35:36 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,93000 26,93
10 25,99900 259,99
25 24,69840 617,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1324-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 22,05240
  • Digi-Reel® ? : 1284-1324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback