Add To Favorites
Product Overview
Digi-Key Part Number 1284-1525-1-ND
Quantity Available 792
Can ship immediately
Manufacturer

Manufacturer Part Number

200B103KT50XT

Description CAP CER 10000PF 50V BX 1111
Expanded Description 10000pF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 200B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 200B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1525-1

21:45:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,32200 33,22
25 3,10040 77,51
50 2,87900 143,95
100 2,50990 250,99
250 2,21464 553,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1525-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,86156
  • Digi-Reel® ? : 1284-1525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback