Add To Favorites
Product Overview
Digi-Key Part Number 1284-1555-1-ND
Quantity Available 1.282
Can ship immediately
Manufacturer

Manufacturer Part Number

100A0R5BT150XT

Description CAP CER 0.5PF 150V P90 0606
Expanded Description 0.5pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 100A Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Porcelain Superchip® ATC 100A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.5pF
Tolerance ±0.1pF
Voltage - Rated 150V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1555-1

08:40:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
10 3,09400 30,94
25 2,90840 72,71
50 2,66080 133,04
100 2,41330 241,33
250 1,98012 495,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1555-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,56044
  • Digi-Reel® ? : 1284-1555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback