Add To Favorites
Product Overview
Digi-Key Part Number 288-1374-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

C25A1P-80VDC

Description CIR BRKR MAG-HYDR 25A 80VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series -
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating 25A
Voltage Rating - AC -
Voltage Rating - DC 80V
Number of Poles 1
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Associated Product
Additional Resources
Standard Package ? 12
Other Names 288-1374
C25A1P80VDC

19:05:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,66000 19,66
5 18,15000 90,75
10 16,63700 166,37
50 14,36820 718,41
100 12,09950 1.209,95
250 11,34324 2.835,81
500 10,50300 5.251,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback