Add To Favorites
Product Overview
Digi-Key Part Number 544-2960-1-ND
Quantity Available 1.313
Can ship immediately
Manufacturer

Manufacturer Part Number

ES1010SI

Description IC CTRLR HOT SWAP 12V 8SOIC
Expanded Description Hot Swap Controller 1 Channel General Purpose 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ES1010SI
PCN Packaging Label Chg 15/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply 10.2 V ~ 13.8 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 3mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins CLTIM, ISEN+, ISET, POK
 
For Use With
You May Also Be Interested In
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 8,55000
  • 544-2862-1-ND
  • EV1320QI - Altera | 544-2881-1-ND DigiKey Electronics
  • EV1320QI
  • Altera
  • IC REG SINK/SOURCE DDR 16QFN
  • Unit Price 1,56000
  • 544-2881-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2960-1

17:22:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
25 4,89000 122,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2960-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,71937
  • Digi-Reel® ? : 544-2960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback