Add To Favorites
Product Overview
Digi-Key Part Number 544-1995-ND
Quantity Available 1.081
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7032AELC44-10N

Description IC CPLD 32MC 10NS 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000A
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates 600
Number of I/O 36
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 130
Other Names 544-1995
EPM7032AELC44-10N-ND
EPM7032AELC4410N

13:15:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback