Add To Favorites
Product Overview
Digi-Key Part Number 544-1176-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM3512AQC208-7

Description IC CPLD 512MC 7.5NS 208QFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 3000A
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 32
Number of Macrocells 512
Number of Gates 10000
Number of I/O 172
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EPM3512AQC208-7N-ND EPM3512AQC208-7N Altera Tray ? 0
59,05028 72  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 24
Other Names 544-1176
EPM3512AQC2087

11:49:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 59,05000 59,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback