Add To Favorites
Product Overview
Digi-Key Part Number 544-1227-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC16QI100

Description IC CONFIG DEVICE 16MBIT 100QFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series EPC
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Memory Size 16Mb
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 100-BQFP
Supplier Device Package 100-PQFP (14x20)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
544-1684-ND EPC16QI100N Altera Tray ? 132 - Immediate
75,52000 1
For Use With
Additional Resources
Standard Package ? 66
Other Names 544-1227

21:55:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 75,52000 75,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback