Add To Favorites
Product Overview
Digi-Key Part Number 544-2878-1-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

EP53A8HQI

Description DC/DC CONVERTER 1.8-3.3V 3W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 3.3 V 1A 2.4V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EP53A8xQI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 16-QFN
Size / Dimension 0.12" L x 0.12" W x 0.04" H (3.0mm x 3.0mm x 1.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94%
 
For Use With
You May Also Be Interested In
  • EP53A8LQI - Altera | 544-2879-1-ND DigiKey Electronics
  • EP53A8LQI
  • Altera
  • DC/DC CONVERTER 0.6-5V 5W
  • Unit Price 3,36000
  • 544-2879-1-ND
  • EP5358HUI - Altera | 544-2870-1-ND DigiKey Electronics
  • EP5358HUI
  • Altera
  • DC/DC CONVERTER 1.8-3.3V 2W
  • Unit Price 2,40000
  • 544-2870-1-ND
  • EP5358LUI - Altera | 544-2871-1-ND DigiKey Electronics
  • EP5358LUI
  • Altera
  • DC/DC CONVERTER 0.6-5.2V 3W
  • Unit Price 2,40000
  • 544-2871-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2878-1

01:30:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
25 3,04240 76,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2878-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,31313
  • Digi-Reel® ? : 544-2878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback