Add To Favorites
Product Overview
Digi-Key Part Number 544-2867-1-ND
Quantity Available 1.927
Can ship immediately
Manufacturer

Manufacturer Part Number

EP5352QI

Description DC/DC CONVERTER 0.6-5.05V 3W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.05 V 500mA 2.4V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EP5352/62/82Q
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 5.05 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 20-QFN
Size / Dimension 0.20" L x 0.16" W x 0.04" H (5.0mm x 4.0mm x 1.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
For Use With
You May Also Be Interested In
  • EP5348UI - Altera | 544-2866-1-ND DigiKey Electronics
  • EP5348UI
  • Altera
  • DC/DC CONVERTER 0.6-5.188V 2W
  • Unit Price 1,68000
  • 544-2866-1-ND
  • EPCQ16SI8N - Altera | 544-2774-ND DigiKey Electronics
  • EPCQ16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 6,54000
  • 544-2774-ND
  • EN5322QI - Altera | 544-2849-1-ND DigiKey Electronics
  • EN5322QI
  • Altera
  • DC/DC CONVERTER 0.6-4.9V 10W
  • Unit Price 5,27000
  • 544-2849-1-ND
  • EN5311QI - Altera | 544-2847-1-ND DigiKey Electronics
  • EN5311QI
  • Altera
  • DC/DC CONVERTER 0.6-6V 6W
  • Unit Price 3,70000
  • 544-2847-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2867-1

14:37:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
25 3,07160 76,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2867-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,33402
  • Digi-Reel® ? : 544-2867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback