Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-1843-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

EP1K50QC208-1N

Description IC FPGA 147 I/O 208QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACEX 1K PLD Family
208-PQFP Pkg Info
Product Training Modules Three Reasons to Use FPGA's in Industrial Designs
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 611 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Altera

Series ACEX-1K®
Part Status Last Time Buy
Number of LABs/CLBs 360
Number of Logic Elements/Cells 2880
Total RAM Bits 40960
Number of I/O 147
Number of Gates 199000
Voltage - Supply 2.375 V ~ 2.625 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
 
For Use With
Additional Resources
Standard Package ? 24
Other Names 544-1843
EP1K50QC208-1N-ND
EP1K50QC2081N

20:23:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 58,62000 58,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback