Add To Favorites
Product Overview
Digi-Key Part Number 544-1813-ND
Quantity Available 425
Can ship immediately
Manufacturer

Manufacturer Part Number

EP1C6Q240C8N

Description IC FPGA 185 I/O 240QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series Cyclone®
Part Status Active
Number of LABs/CLBs 598
Number of Logic Elements/Cells 5980
Total RAM Bits 92160
Number of I/O 185
Number of Gates -
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 240-BFQFP
Supplier Device Package 240-PQFP (32x32)
 
For Use With
You May Also Be Interested In
  • EPCS1SI8N - Altera | 544-1242-5-ND DigiKey Electronics
  • EPCS1SI8N
  • Altera
  • IC CONFIG DEVICE 1MBIT 8SOIC
  • Unit Price 3,86000
  • 544-1242-5-ND
  • EPC2LC20N - Altera | 544-1376-5-ND DigiKey Electronics
  • EPC2LC20N
  • Altera
  • IC CONFIG DEVICE 1.6MBIT 20PLCC
  • Unit Price 32,15000
  • 544-1376-5-ND
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14,35000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 24
Other Names 544-1813
EP1C6Q240C8N-ND

21:00:58 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,86000 20,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback