Add To Favorites
Product Overview
Digi-Key Part Number 544-1793-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

EP1C12Q240C6N

Description IC FPGA 173 I/O 240QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series Cyclone®
Part Status Active
Number of LABs/CLBs 1206
Number of Logic Elements/Cells 12060
Total RAM Bits 239616
Number of I/O 173
Number of Gates -
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 240-BFQFP
Supplier Device Package 240-PQFP (32x32)
 
For Use With
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14,35000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 24
Other Names 544-1793
EP1C12Q240C6N-ND

18:33:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 58,72000 58,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback