Add To Favorites
Product Overview
Digi-Key Part Number 544-2950-1-ND
Quantity Available 829
Can ship immediately
Manufacturer

Manufacturer Part Number

EN6310QI

Description IC REG BUCK ADJ 1A SYNC 38QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 30-PowerFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EN6310QI Datasheet
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.3V
Current - Output 1A
Frequency - Switching 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-PowerFQFN
Supplier Device Package 30-QFN (4x5)
 
You May Also Be Interested In
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 8,55000
  • 544-2862-1-ND
  • EN6347QI - Altera | 544-2863-1-ND DigiKey Electronics
  • EN6347QI
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 9,83000
  • 544-2863-1-ND
  • EN6360QI - Altera | 544-2864-1-ND DigiKey Electronics
  • EN6360QI
  • Altera
  • DC/DC CONVERTER 0.6-5.8V 46W
  • Unit Price 16,41000
  • 544-2864-1-ND
  • EN2342QI - Altera | 544-2948-1-ND DigiKey Electronics
  • EN2342QI
  • Altera
  • IC REG BUCK ADJ 4A SYNC 68QFN
  • Unit Price 9,86000
  • 544-2948-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2950-1

05:59:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
25 3,02080 75,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2950-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,59600
  • Digi-Reel® ? : 544-2950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback