Add To Favorites
Product Overview
Digi-Key Part Number 544-2859-1-ND
Quantity Available 1.010
Can ship immediately
Manufacturer

Manufacturer Part Number

EN5394QI

Description DC/DC CONVERTER 0.6-5.88V 53W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.88 V 9A 2.375V - 6.6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EN5394QI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.375V
Voltage - Input (Max) 6.6V
Voltage - Output 1 0.6 ~ 5.88 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 9A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 68-QFN
Size / Dimension 0.43" L x 0.31" W x 0.07" H (11.0mm x 8.0mm x 1.9mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
You May Also Be Interested In
  • EN5364QI - Altera | 544-2855-1-ND DigiKey Electronics
  • EN5364QI
  • Altera
  • DC/DC CONVERTER 0.6-6.12V 37W
  • Unit Price 14,32000
  • 544-2855-1-ND
  • EN5336QI - Altera | 544-2852-1-ND DigiKey Electronics
  • EN5336QI
  • Altera
  • DC/DC CONVERTER 0.75-6V 18W
  • Unit Price 7,92000
  • 544-2852-1-ND
  • EN5337QI - Altera | 544-2853-1-ND DigiKey Electronics
  • EN5337QI
  • Altera
  • DC/DC CONVERTER 0.6-5V 15W
  • Unit Price 6,80000
  • 544-2853-1-ND
  • EN5311QI - Altera | 544-2847-1-ND DigiKey Electronics
  • EN5311QI
  • Altera
  • DC/DC CONVERTER 0.6-6V 6W
  • Unit Price 3,80000
  • 544-2847-1-ND
  • EV1340QI - Altera | 544-2882-1-ND DigiKey Electronics
  • EV1340QI
  • Altera
  • DC/DC CONVERTER 0.5-0.9V 5W
  • Unit Price 6,84000
  • 544-2882-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2859-1

20:25:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,24000 16,24
25 12,91880 322,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2859-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,07612
  • Digi-Reel® ? : 544-2859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback