Add To Favorites
Product Overview
Digi-Key Part Number 785-1610-1-ND
Quantity Available 7.012
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ8302CI-05

Description TVS DIODE 5VWM 14VC SOT23A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ8302
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 32A (8/20µs)
Power - Peak Pulse 432W
Power Line Protection No
Applications Ethernet, Telecom
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
Additional Resources
Standard Package ? 1

13:00:35 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,36800 3,68
25 0,31000 7,75
100 0,25240 25,24
250 0,20916 52,29
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1610-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11553
  • Digi-Reel® ? : 785-1610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback