Add To Favorites
Product Overview
Digi-Key Part Number 785-1643-1-ND
Quantity Available 3.176
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1320CI-04

Description IC POWER DIST LOAD SW SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ1320
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.6A
Rds On (Typ) 75 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 785-1643-1

03:26:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,52900 5,29
25 0,46280 11,57
100 0,39670 39,67
250 0,34380 85,95
500 0,29092 145,46
1.000 0,22480 224,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1643-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19900
  • Digi-Reel® ? : 785-1643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback