Add To Favorites
Product Overview
Digi-Key Part Number 785-1691-1-ND
Quantity Available 3.697
Can ship immediately
Manufacturer

Manufacturer Part Number

AON6510

Description MOSFET N-CH 30V 28A 8DFN
Expanded Description N-Channel 30V 28A (Ta), 32A (Tc) 5W (Ta), 46W (Tc) Surface Mount 8-DFN (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON6510
DFN5x6_8L_EP1_P Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 28A (Ta), 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2160pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5W (Ta), 46W (Tc)
Rds On (Max) @ Id, Vgs 4.4 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names 785-1691-1

06:01:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55000 5,50
25 0,48760 12,19
100 0,42450 42,45
250 0,36948 92,37
500 0,31444 157,22
1.000 0,25156 251,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1691-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22134
  • Digi-Reel® ? : 785-1691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback