Add To Favorites
Product Overview
Digi-Key Part Number 785-1750-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

AOK20B120E1

Description IGBT 1200V 20A TO247
Expanded Description IGBT 1200V 40A 333W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOK20B120E1
TO247 Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series Alpha IGBT™
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 80A
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A
Power - Max 333W
Switching Energy 830µJ (off)
Input Type Standard
Gate Charge 60.5nC
Td (on/off) @ 25°C -/134ns
Test Condition 600V, 20A, 15 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 240
Other Names 785-1750

01:04:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,82300 28,23
25 2,54040 63,51
100 2,31450 231,45
250 2,08868 522,17
500 1,87418 937,09
1.000 1,58063 1.580,63
2.500 1,50160 3.754,00
5.000 1,44515 7.225,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback