Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1708-5-ND
Quantity Available 1.413
Can ship immediately
Manufacturer

Manufacturer Part Number

AOI2210

Description MOSFET N-CH
Expanded Description N-Channel 200V 3A (Ta), 18A (Tc) 2.5W (Ta), 100W (Tc) Through Hole TO-251A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOx2210
TO251A Pkg Drawing
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Tube ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 3A (Ta), 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2065pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 100W (Tc)
Rds On (Max) @ Id, Vgs 105 mOhm @ 18A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-251A
Package / Case TO-251-3 Stub Leads, IPak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3.500
Other Names 785-1708-5
AOI2210-ND

19:34:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,12800 11,28
25 1,01840 25,46
100 0,89130 89,13
250 0,78208 195,52
500 0,69116 345,58
1.000 0,54565 545,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback