Add To Favorites
Product Overview
Digi-Key Part Number 785-1210-1-ND
Quantity Available 1.662
Can ship immediately
Manufacturer

Manufacturer Part Number

AOB416

Description MOSFET N-CH 100V 45A D2PAK
Expanded Description N-Channel 100V 6.2A (Ta), 45A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount TO-263 (D²Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOB416
TO263 (D2PAK) Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series SDMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 6.2A (Ta), 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1450pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 150W (Tc)
Rds On (Max) @ Id, Vgs 36 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 785-1210-1

21:00:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74500 7,45
25 0,67320 16,83
100 0,58900 58,90
250 0,51688 129,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1210-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 0,38745
  • Digi-Reel® ? : 785-1210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback