Add To Favorites
Product Overview
Digi-Key Part Number 785-1362-1-ND
Quantity Available 2.634
Can ship immediately
Manufacturer

Manufacturer Part Number

AOB298L

Description MOSFET N-CH 100V 9A D2PAK
Expanded Description N-Channel 100V 9A (Ta), 58A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-263 (D²Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AO(T,B,TF)298L
TO263 (D2PAK) Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 58A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1670pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 100W (Tc)
Rds On (Max) @ Id, Vgs 14.5 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 785-1362-1

03:02:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,32600 13,26
25 1,19760 29,94
100 1,04800 104,80
250 0,91972 229,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1362-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,68941
  • Digi-Reel® ? : 785-1362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback