Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1562-1-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

AO5804E

Description MOSFET 2N-CH 20V 0.5A SC89-6L
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 500mA 280mW Surface Mount SC-89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO5804E
SC-89-6L Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL EOL 27/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA
Rds On (Max) @ Id, Vgs 550 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 45pF @ 10V
Power - Max 280mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
Additional Resources
Standard Package ? 1
Other Names 785-1562-1

08:53:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37700 3,77
25 0,31840 7,96
100 0,25920 25,92
250 0,21472 53,68
500 0,17770 88,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1562-2-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11143
Send Feedback