Add To Favorites
Product Overview
Digi-Key Part Number 620-1741-1-ND
Quantity Available 5.933
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS723KMATR-10AB-T

Description SENSOR CURRENT HALL 10A AC/DC
Expanded Description Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACS723KMA
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 200mv/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±2%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 5µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1741-1

08:04:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,92000 5,92
5 5,22800 26,14
10 4,61700 46,17
25 3,74560 93,64
50 3,31000 165,50
100 3,22280 322,28
500 2,70016 1.350,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1741-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,29632
  • Digi-Reel® ? : 620-1741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback