Add To Favorites
Product Overview
Digi-Key Part Number 620-1367-1-ND
Quantity Available 5.788
Can ship immediately
Manufacturer

Manufacturer Part Number

A8511KLPTR-T

Description IC LED DRIVER RGLTR DIM 28TSSOP
Expanded Description LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 28-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets A8511
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 21V
Voltage - Output -
Current - Output / Channel 150mA
Frequency 2MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names 620-1367-1

22:12:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 3,88200 38,82
100 3,18080 318,08
500 2,70776 1.353,88
1.000 2,28365 2.283,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1367-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,10628
  • Digi-Reel® ? : 620-1367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.788 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback