Add To Favorites
Product Overview
Digi-Key Part Number 620-1672-1-ND
Quantity Available 8.471
Can ship immediately
Manufacturer

Manufacturer Part Number

A6267KLPTR-T

Description IC LED DRVR CTRLR DIM 1A 16TSSOP
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 1A 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A6267
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 50V
Voltage - Output -
Current - Output / Channel 1A
Frequency 100kHz ~ 700kHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names 620-1672-1

15:18:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 2,91600 29,16
100 2,38900 238,90
500 2,03370 1.016,85
1.000 1,71517 1.715,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1672-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,58196
  • Digi-Reel® ? : 620-1672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback