Add To Favorites
Product Overview
Digi-Key Part Number 620-1358-1-ND
Quantity Available 11.032
Can ship immediately
Manufacturer

Manufacturer Part Number

A6261ELPTR-T

Description IC LED DRIVER LINEAR DIM 16TSSOP
Expanded Description LED Driver IC 4 Output Linear PWM Dimming 100mA 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets A6261
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 50V
Voltage - Output -
Current - Output / Channel 100mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names 620-1358-1

01:09:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88100 18,81
100 1,51180 151,18
500 1,24214 621,07
1.000 1,02921 1.029,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1358-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,93031
  • Digi-Reel® ? : 620-1358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback