Add To Favorites
Product Overview
Digi-Key Part Number 620-1785-1-ND
Quantity Available 6.487
Can ship immediately
Manufacturer

Manufacturer Part Number

A5979GLPTR-T

Description MICROSTEPPING DMOS DRIVER WITH T
Expanded Description Bipolar Motor Driver DMOS Step/Direction 28-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A5979
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Step/Direction
Technology DMOS
Step Resolution 1, 1/2, 1/4, 1/16
Applications General Purpose
Current - Output 2.8A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 8 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1785-1

13:48:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,47100 24,71
100 2,02410 202,41
500 1,72312 861,56
1.000 1,45323 1.453,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1785-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,34036
  • Digi-Reel® ? : 620-1785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback