Add To Favorites
Product Overview
Digi-Key Part Number 620-1346-1-ND
Quantity Available 4.553
Can ship immediately
Manufacturer

Manufacturer Part Number

A5303SLETR-T

Description IC SMOKE DETECTOR PHOTO 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets A5303
Featured Product A5303 Standard 3V Smoke Detector IC
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Smoke Detector
Input Type Photoelectric
Output Type Voltage
Interface -
Current - Supply 300µA
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 620-1346-1

23:09:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,59800 15,98
100 1,28450 128,45
500 1,05532 527,66
1.000 0,87442 874,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1346-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,79040
  • Digi-Reel® ? : 620-1346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback