Add To Favorites
Product Overview
Digi-Key Part Number 620-1670-1-ND
Quantity Available 2.653
Can ship immediately
Manufacturer

Manufacturer Part Number

A4492EESTR-T

Description IC REG BUCK ADJ TRPL 20QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 20-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A4492
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 3
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 34V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 30.6V
Current - Output -
Frequency - Switching 550kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1670-1

11:42:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,42100 24,21
100 1,94580 194,58
500 1,59868 799,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1670-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,28603
  • Digi-Reel® ? : 620-1670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback